
Highlights & Details
Wima MKP1F044707F00MSSD MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 41.5 x 19 x 32 mm
- Capacity (elec.)
4.7 µF
- Nominal voltage
250 V DC
- Tolerance ±
20 %
- Length
41.5 mm
- Width
19 mm
- Height
32 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKP1F044707F00MSSD
Documents & Downloads
Datasheet
Datasheet 3603749 Wima MKP1F044707F00MSSD 1 pc(s) MKP thin film capacitor 4.7 µF 250 V DC 20 % 37.5 mm (L x W x H) 41.5 x 19 x 32 mm Bulk
User & Safety Instructions
User & Safety Instructions 3603749 Wima MKP1F044707F00MSSD 1 pc(s) MKP thin film capacitor 4.7 µF 250 V DC 20 % 37.5 mm (L x W x H) 41.5 x 19 x 32 mm Bulk
