
Highlights & Details
Wima MKP1G023303F00KH00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 13 x 5 x 11 mm
- Capacity (elec.)
0.033 µF
- Nominal voltage
400 V DC
- Tolerance ±
10 %
- Length
13 mm
- Width
5 mm
- Height
11 mm
- CS
10 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKP1G023303F00KH00
Documents & Downloads
Datasheet
Datasheet 3604401 Wima MKP1G023303F00KH00 1 pc(s) MKP thin film capacitor 0.033 µF 400 V DC 10 % 10 mm (L x W x H) 13 x 5 x 11 mm Tape on
User & Safety Instructions
User & Safety Instructions 3604401 Wima MKP1G023303F00KH00 1 pc(s) MKP thin film capacitor 0.033 µF 400 V DC 10 % 10 mm (L x W x H) 13 x 5 x 11 mm Tape on
