
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 13 x 6 x 12 mm
- Capacity (elec.)
0.047 µF
- Nominal voltage
400 V DC
- Tolerance ±
10 %
- Length
13 mm
- Width
6 mm
- Height
12 mm
- CS
10 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKP1G024703G00KSSD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3604446 Wima MKP1G024703G00KSSD 1 pc(s) MKP thin film capacitor 0.047 µF 400 V DC 10 % 10 mm (L x W x H) 13 x 6 x 12 mm Bulk
User & Safety Instructions
User & Safety Instructions 3604446 Wima MKP1G024703G00KSSD 1 pc(s) MKP thin film capacitor 0.047 µF 400 V DC 10 % 10 mm (L x W x H) 13 x 6 x 12 mm Bulk
