
Highlights & Details
Wima MKP1G031004D00MF00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 18 x 7 x 14 mm
- Capacity (elec.)
0.1 µF
- Nominal voltage
400 V DC
- Tolerance ±
20 %
- Length
18 mm
- Width
7 mm
- Height
14 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
MKP1G031004D00MF00
Documents & Downloads
Datasheet
Datasheet 3604609 Wima MKP1G031004D00MF00 1 pc(s) MKP thin film capacitor 0.1 µF 400 V DC 20 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on Fu
User & Safety Instructions
User & Safety Instructions 3604609 Wima MKP1G031004D00MF00 1 pc(s) MKP thin film capacitor 0.1 µF 400 V DC 20 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on Fu
