
Highlights & Details
Wima MKP1G031504F00JF00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 18 x 8 x 15 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
400 V DC
- Tolerance ±
5 %
- Length
18 mm
- Width
8 mm
- Height
15 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
MKP1G031504F00JF00
Documents & Downloads
Datasheet
Datasheet 3604651 Wima MKP1G031504F00JF00 1 pc(s) MKP thin film capacitor 0.15 µF 400 V DC 5 % 15 mm (L x W x H) 18 x 8 x 15 mm Tape on Fu
User & Safety Instructions
User & Safety Instructions 3604651 Wima MKP1G031504F00JF00 1 pc(s) MKP thin film capacitor 0.15 µF 400 V DC 5 % 15 mm (L x W x H) 18 x 8 x 15 mm Tape on Fu
