
Wima MKP1G031504F00KSSD 1 pc(s) MKP thin film capacitor Radial lead 0.15 µF 400 V DC 10 % 15 mm (L x W x H) 18 x 8 x 15
Number
Highlights & Details
Wima MKP1G031504F00KSSD MKP thin film capacitor
Our service for you
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values> = 5 x 10 5 MΩ/1000000 s (average)
- Loss factors ≤ 3 x 10-4 @1kHz
- Reliability λ< 5 fit.
- Packaging type
Piece
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 8 x 15 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
400 V DC
- Flank steepness
500 V/µs
- Tolerance ±
10 %
- Material
Plastic
- Connection
Solder pins
- Length
18 mm
- Width
8 mm
- Height
15 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP1G031504F00KSSD
- Nominal voltage (details)
400 V/DC/250 V AC
- Dielectric
Double-sided metallised polypropylene foil
Documents & Downloads
Datasheet
Datasheet 459985 Wima MKP1G031504F00KSSD 1 pc(s) MKP thin film capacitor Radial lead 0.15 µF 400 V DC 10 % 15 mm (L x W x H) 18 x 8 x 15
User & Safety Instructions
User & Safety Instructions 459985 Wima MKP1G031504F00KSSD 1 pc(s) MKP thin film capacitor Radial lead 0.15 µF 400 V DC 10 % 15 mm (L x W x H) 18 x 8 x 15


