
Highlights & Details
Wima MKP1J026805B00MJ00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 26.5 x 6 x 15 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Length
26.5 mm
- Width
6 mm
- Height
15 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
MKP1J026805B00MJ00
Documents & Downloads
Datasheet
Datasheet 3605833 Wima MKP1J026805B00MJ00 1 pc(s) MKP thin film capacitor 0.068 µF 630 V DC 20 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Tape
User & Safety Instructions
User & Safety Instructions 3605833 Wima MKP1J026805B00MJ00 1 pc(s) MKP thin film capacitor 0.068 µF 630 V DC 20 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Tape
