
Highlights & Details
Wima MKP1J031004J00KJ00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 18 x 9 x 16 mm
- Capacity (elec.)
0.1 µF
- Nominal voltage
630 V DC
- Tolerance ±
10 %
- Length
18 mm
- Width
9 mm
- Height
16 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
MKP1J031004J00KJ00
Documents & Downloads
Datasheet
Datasheet 3605862 Wima MKP1J031004J00KJ00 1 pc(s) MKP thin film capacitor 0.1 µF 630 V DC 10 % 15 mm (L x W x H) 18 x 9 x 16 mm Tape on Fu
User & Safety Instructions
User & Safety Instructions 3605862 Wima MKP1J031004J00KJ00 1 pc(s) MKP thin film capacitor 0.1 µF 630 V DC 10 % 15 mm (L x W x H) 18 x 9 x 16 mm Tape on Fu
