
Highlights & Details
Wima MKP1O114702D00JF00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 10.3 x 4.5 x 9.5 mm
- Capacity (elec.)
4700 pF
- Nominal voltage
1000 V DC
- Tolerance ±
5 %
- Length
10.3 mm
- Width
4.5 mm
- Height
9.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
MKP1O114702D00JF00
Documents & Downloads
Datasheet
Datasheet 3606545 Wima MKP1O114702D00JF00 1 pc(s) MKP thin film capacitor 4700 pF 1000 V DC 5 % 7.5 mm (L x W x H) 10.3 x 4.5 x 9.5 mm Tap
User & Safety Instructions
User & Safety Instructions 3606545 Wima MKP1O114702D00JF00 1 pc(s) MKP thin film capacitor 4700 pF 1000 V DC 5 % 7.5 mm (L x W x H) 10.3 x 4.5 x 9.5 mm Tap
