
Highlights & Details
Wima MKP1O116802F00MA00 MKP thin film capacitor
Our service for you
Technical specifications
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 10.3 x 5.7 x 12.5 mm
- Capacity (elec.)
6800 pF
- Nominal voltage
1000 V DC
- Tolerance ±
20 %
- Length
10.3 mm
- Width
5.7 mm
- Height
12.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Ammo pack H16.5 340 x 340
- RoHS-compliant
Yes
- Type
MKP1O116802F00MA00
Documents & Downloads
Datasheet
Datasheet 3621574 Wima MKP1O116802F00MA00 1 pc(s) MKP thin film capacitor 6800 pF 1000 V DC 20 % 7.5 mm (L x W x H) 10.3 x 5.7 x 12.5 mm
User & Safety Instructions
User & Safety Instructions 3621574 Wima MKP1O116802F00MA00 1 pc(s) MKP thin film capacitor 6800 pF 1000 V DC 20 % 7.5 mm (L x W x H) 10.3 x 5.7 x 12.5 mm
