
Highlights & Details
Wima MKP1O126805D00JH00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 26.5 x 7 x 16.5 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
1000 V DC
- Tolerance ±
5 %
- Length
26.5 mm
- Width
7 mm
- Height
16.5 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKP1O126805D00JH00
Documents & Downloads
Datasheet
Datasheet 3621795 Wima MKP1O126805D00JH00 1 pc(s) MKP thin film capacitor 0.068 µF 1000 V DC 5 % 22.5 mm (L x W x H) 26.5 x 7 x 16.5 mm Ta
User & Safety Instructions
User & Safety Instructions 3621795 Wima MKP1O126805D00JH00 1 pc(s) MKP thin film capacitor 0.068 µF 1000 V DC 5 % 22.5 mm (L x W x H) 26.5 x 7 x 16.5 mm Ta
