
Highlights & Details
Wima MKP1O131506B00JJ00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 31.5 x 11 x 21 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
1000 V DC
- Tolerance ±
5 %
- Length
31.5 mm
- Width
11 mm
- Height
21 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
MKP1O131506B00JJ00
Documents & Downloads
Datasheet
Datasheet 3621898 Wima MKP1O131506B00JJ00 1 pc(s) MKP thin film capacitor 0.15 µF 1000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Tape
User & Safety Instructions
User & Safety Instructions 3621898 Wima MKP1O131506B00JJ00 1 pc(s) MKP thin film capacitor 0.15 µF 1000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Tape
