
Highlights & Details
Wima MKP1T011503C00KF00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 13 x 4 x 9 mm
- Capacity (elec.)
1500 pF
- Nominal voltage
1600 V DC
- Tolerance ±
10 %
- Length
13 mm
- Width
4 mm
- Height
9 mm
- CS
10 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
MKP1T011503C00KF00
Documents & Downloads
Datasheet
Datasheet 3622027 Wima MKP1T011503C00KF00 1 pc(s) MKP thin film capacitor 1500 pF 1600 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9 mm Tape on F
User & Safety Instructions
User & Safety Instructions 3622027 Wima MKP1T011503C00KF00 1 pc(s) MKP thin film capacitor 1500 pF 1600 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9 mm Tape on F
