
Highlights & Details
Wima MKP1T021505B00KSSD MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 26.5 x 6 x 15 mm
- Capacity (elec.)
0.015 µF
- Nominal voltage
1600 V DC
- Tolerance ±
10 %
- Length
26.5 mm
- Width
6 mm
- Height
15 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKP1T021505B00KSSD
Documents & Downloads
Datasheet
Datasheet 3622295 Wima MKP1T021505B00KSSD 1 pc(s) MKP thin film capacitor 0.015 µF 1600 V DC 10 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Bul
User & Safety Instructions
User & Safety Instructions 3622295 Wima MKP1T021505B00KSSD 1 pc(s) MKP thin film capacitor 0.015 µF 1600 V DC 10 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Bul
