
Highlights & Details
Wima MKP1T024706A00JSSD MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 31.5 x 9 x 19 mm
- Capacity (elec.)
0.047 µF
- Nominal voltage
1600 V DC
- Tolerance ±
5 %
- Length
31.5 mm
- Width
9 mm
- Height
19 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKP1T024706A00JSSD
Documents & Downloads
Datasheet
Datasheet 3622426 Wima MKP1T024706A00JSSD 1 pc(s) MKP thin film capacitor 0.047 µF 1600 V DC 5 % 27.5 mm (L x W x H) 31.5 x 9 x 19 mm Bulk
User & Safety Instructions
User & Safety Instructions 3622426 Wima MKP1T024706A00JSSD 1 pc(s) MKP thin film capacitor 0.047 µF 1600 V DC 5 % 27.5 mm (L x W x H) 31.5 x 9 x 19 mm Bulk
