
Highlights & Details
Wima MKP1U022204J00MSSD MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 18 x 9 x 16 mm
- Capacity (elec.)
0.022 µF
- Nominal voltage
2000 V DC
- Tolerance ±
20 %
- Length
18 mm
- Width
9 mm
- Height
16 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKP1U022204J00MSSD
Documents & Downloads
Datasheet
Datasheet 3607175 Wima MKP1U022204J00MSSD 1 pc(s) MKP thin film capacitor 0.022 µF 2000 V DC 20 % 15 mm (L x W x H) 18 x 9 x 16 mm Bulk
User & Safety Instructions
User & Safety Instructions 3607175 Wima MKP1U022204J00MSSD 1 pc(s) MKP thin film capacitor 0.022 µF 2000 V DC 20 % 15 mm (L x W x H) 18 x 9 x 16 mm Bulk
