
Highlights & Details
Wima MKP1V013304B00MI00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 18 x 5 x 11 mm
- Capacity (elec.)
3300 pF
- Nominal voltage
2500 V DC
- Tolerance ±
20 %
- Length
18 mm
- Width
5 mm
- Height
11 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 360
- RoHS-compliant
Yes
- Type
MKP1V013304B00MI00
Documents & Downloads
Datasheet
Datasheet 3607657 Wima MKP1V013304B00MI00 1 pc(s) MKP thin film capacitor 3300 pF 2500 V DC 20 % 15 mm (L x W x H) 18 x 5 x 11 mm Tape on
User & Safety Instructions
User & Safety Instructions 3607657 Wima MKP1V013304B00MI00 1 pc(s) MKP thin film capacitor 3300 pF 2500 V DC 20 % 15 mm (L x W x H) 18 x 5 x 11 mm Tape on
