
Highlights & Details
Wima MKP1V021005F00JSSD MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 26.5 x 8.5 x 18.5 mm
- Capacity (elec.)
0.01 µF
- Nominal voltage
2500 V DC
- Tolerance ±
5 %
- Length
26.5 mm
- Width
8.5 mm
- Height
18.5 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKP1V021005F00JSSD
Documents & Downloads
Datasheet
Datasheet 3607843 Wima MKP1V021005F00JSSD 1 pc(s) MKP thin film capacitor 0.01 µF 2500 V DC 5 % 22.5 mm (L x W x H) 26.5 x 8.5 x 18.5 mm B
User & Safety Instructions
User & Safety Instructions 3607843 Wima MKP1V021005F00JSSD 1 pc(s) MKP thin film capacitor 0.01 µF 2500 V DC 5 % 22.5 mm (L x W x H) 26.5 x 8.5 x 18.5 mm B
