
Highlights & Details
Wima MKP2D031501H00KF00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 7.2 x 5.5 x 11.5 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
100 V DC
- Tolerance ±
10 %
- Length
7.2 mm
- Width
5.5 mm
- Height
11.5 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
MKP2D031501H00KF00
Documents & Downloads
Datasheet
Datasheet 3608445 Wima MKP2D031501H00KF00 1 pc(s) MKP thin film capacitor 0.15 µF 100 V DC 10 % 5 mm (L x W x H) 7.2 x 5.5 x 11.5 mm Tape
User & Safety Instructions
User & Safety Instructions 3608445 Wima MKP2D031501H00KF00 1 pc(s) MKP thin film capacitor 0.15 µF 100 V DC 10 % 5 mm (L x W x H) 7.2 x 5.5 x 11.5 mm Tape
