
Highlights & Details
Wima MKP2F033301M00JSSD MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 7.2 x 8.5 x 14 mm
- Capacity (elec.)
0.33 µF
- Nominal voltage
250 V DC
- Tolerance ±
5 %
- Length
7.2 mm
- Width
8.5 mm
- Height
14 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKP2F033301M00JSSD
Documents & Downloads
Datasheet
Datasheet 3611219 Wima MKP2F033301M00JSSD 1 pc(s) MKP thin film capacitor 0.33 µF 250 V DC 5 % 5 mm (L x W x H) 7.2 x 8.5 x 14 mm Bulk
User & Safety Instructions
User & Safety Instructions 3611219 Wima MKP2F033301M00JSSD 1 pc(s) MKP thin film capacitor 0.33 µF 250 V DC 5 % 5 mm (L x W x H) 7.2 x 8.5 x 14 mm Bulk
