
Highlights & Details
Wima MKP2J012201B00JF00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 7.2 x 3 x 7.5 mm
- Capacity (elec.)
2200 pF
- Nominal voltage
630 V DC
- Tolerance ±
5 %
- Length
7.2 mm
- Width
3 mm
- Height
7.5 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
MKP2J012201B00JF00
Documents & Downloads
Datasheet
Datasheet 3611530 Wima MKP2J012201B00JF00 1 pc(s) MKP thin film capacitor 2200 pF 630 V DC 5 % 5 mm (L x W x H) 7.2 x 3 x 7.5 mm Tape on F
User & Safety Instructions
User & Safety Instructions 3611530 Wima MKP2J012201B00JF00 1 pc(s) MKP thin film capacitor 2200 pF 630 V DC 5 % 5 mm (L x W x H) 7.2 x 3 x 7.5 mm Tape on F
