
Highlights & Details
Wima MKP2O111501B00MSSD MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 7.2 x 3 x 7.5 mm
- Capacity (elec.)
1500 pF
- Nominal voltage
1000 V DC
- Tolerance ±
20 %
- Length
7.2 mm
- Width
3 mm
- Height
7.5 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKP2O111501B00MSSD
Documents & Downloads
Datasheet
Datasheet 3611758 Wima MKP2O111501B00MSSD 1 pc(s) MKP thin film capacitor 1500 pF 1000 V DC 20 % 5 mm (L x W x H) 7.2 x 3 x 7.5 mm Bulk
User & Safety Instructions
User & Safety Instructions 3611758 Wima MKP2O111501B00MSSD 1 pc(s) MKP thin film capacitor 1500 pF 1000 V DC 20 % 5 mm (L x W x H) 7.2 x 3 x 7.5 mm Bulk
