
Highlights & Details
Wima MKP4D031502E00JSSD MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 10.3 x 5 x 10.5 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
100 V DC
- Tolerance ±
5 %
- Length
10.3 mm
- Width
5 mm
- Height
10.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKP4D031502E00JSSD
Documents & Downloads
Datasheet
Datasheet 3612143 Wima MKP4D031502E00JSSD 1 pc(s) MKP thin film capacitor 0.15 µF 100 V DC 5 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm Bulk
User & Safety Instructions
User & Safety Instructions 3612143 Wima MKP4D031502E00JSSD 1 pc(s) MKP thin film capacitor 0.15 µF 100 V DC 5 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm Bulk
