
Highlights & Details
Wima MKP4D033304C00KF00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 18 x 6 x 12.5 mm
- Capacity (elec.)
0.33 µF
- Nominal voltage
100 V DC
- Tolerance ±
10 %
- Length
18 mm
- Width
6 mm
- Height
12.5 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
MKP4D033304C00KF00
Documents & Downloads
Datasheet
Datasheet 3612230 Wima MKP4D033304C00KF00 1 pc(s) MKP thin film capacitor 0.33 µF 100 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12.5 mm Tape on
User & Safety Instructions
User & Safety Instructions 3612230 Wima MKP4D033304C00KF00 1 pc(s) MKP thin film capacitor 0.33 µF 100 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12.5 mm Tape on
