
Highlights & Details
Wima MKP4D036805B00JSSD MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 26.5 x 6 x 15 mm
- Capacity (elec.)
0.68 µF
- Nominal voltage
100 V DC
- Tolerance ±
5 %
- Length
26.5 mm
- Width
6 mm
- Height
15 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKP4D036805B00JSSD
Documents & Downloads
Datasheet
Datasheet 3612288 Wima MKP4D036805B00JSSD 1 pc(s) MKP thin film capacitor 0.68 µF 100 V DC 5 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Bulk
User & Safety Instructions
User & Safety Instructions 3612288 Wima MKP4D036805B00JSSD 1 pc(s) MKP thin film capacitor 0.68 µF 100 V DC 5 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Bulk
