
Highlights & Details
Wima MKP4D041505G00KD00 MKP thin film capacitor
Our service for you
Technical specifications
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 26.5 x 10.5 x 19 mm
- Capacity (elec.)
1.5 µF
- Nominal voltage
100 V DC
- Tolerance ±
10 %
- Length
26.5 mm
- Width
10.5 mm
- Height
19 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Ammo pack H18.5 490 x 370
- RoHS-compliant
Yes
- Type
MKP4D041505G00KD00
Documents & Downloads
Datasheet
Datasheet 3612320 Wima MKP4D041505G00KD00 1 pc(s) MKP thin film capacitor 1.5 µF 100 V DC 10 % 22.5 mm (L x W x H) 26.5 x 10.5 x 19 mm
User & Safety Instructions
User & Safety Instructions 3612320 Wima MKP4D041505G00KD00 1 pc(s) MKP thin film capacitor 1.5 µF 100 V DC 10 % 22.5 mm (L x W x H) 26.5 x 10.5 x 19 mm
