
Highlights & Details
Wima MKP4F042205I00JH00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 26.5 x 11 x 21 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
250 V DC
- Tolerance ±
5 %
- Length
26.5 mm
- Width
11 mm
- Height
21 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKP4F042205I00JH00
Documents & Downloads
Datasheet
Datasheet 3612853 Wima MKP4F042205I00JH00 1 pc(s) MKP thin film capacitor 2.2 µF 250 V DC 5 % 22.5 mm (L x W x H) 26.5 x 11 x 21 mm Tape o
User & Safety Instructions
User & Safety Instructions 3612853 Wima MKP4F042205I00JH00 1 pc(s) MKP thin film capacitor 2.2 µF 250 V DC 5 % 22.5 mm (L x W x H) 26.5 x 11 x 21 mm Tape o
