
Highlights & Details
Wima MKP4F043306D00MSSD MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 31.5 x 13 x 24 mm
- Capacity (elec.)
3.3 µF
- Nominal voltage
250 V DC
- Tolerance ±
20 %
- Length
31.5 mm
- Width
13 mm
- Height
24 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKP4F043306D00MSSD
Documents & Downloads
Datasheet
Datasheet 3612883 Wima MKP4F043306D00MSSD 1 pc(s) MKP thin film capacitor 3.3 µF 250 V DC 20 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bulk
User & Safety Instructions
User & Safety Instructions 3612883 Wima MKP4F043306D00MSSD 1 pc(s) MKP thin film capacitor 3.3 µF 250 V DC 20 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bulk
