
Highlights & Details
Wima MKP4G026803F00MH00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 13 x 5 x 11 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
400 V DC
- Tolerance ±
20 %
- Length
13 mm
- Width
5 mm
- Height
11 mm
- CS
10 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKP4G026803F00MH00
Documents & Downloads
Datasheet
Datasheet 3613054 Wima MKP4G026803F00MH00 1 pc(s) MKP thin film capacitor 0.068 µF 400 V DC 20 % 10 mm (L x W x H) 13 x 5 x 11 mm Tape on
User & Safety Instructions
User & Safety Instructions 3613054 Wima MKP4G026803F00MH00 1 pc(s) MKP thin film capacitor 0.068 µF 400 V DC 20 % 10 mm (L x W x H) 13 x 5 x 11 mm Tape on
