
Highlights & Details
Wima MKP4G031504C00MSSD MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 18 x 6 x 12.5 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
400 V DC
- Tolerance ±
20 %
- Length
18 mm
- Width
6 mm
- Height
12.5 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKP4G031504C00MSSD
Documents & Downloads
Datasheet
Datasheet 3613117 Wima MKP4G031504C00MSSD 1 pc(s) MKP thin film capacitor 0.15 µF 400 V DC 20 % 15 mm (L x W x H) 18 x 6 x 12.5 mm Bulk
User & Safety Instructions
User & Safety Instructions 3613117 Wima MKP4G031504C00MSSD 1 pc(s) MKP thin film capacitor 0.15 µF 400 V DC 20 % 15 mm (L x W x H) 18 x 6 x 12.5 mm Bulk
