
Wima MKP4G044707F00KSSD 1 pc(s) MKP thin film capacitor Radial lead 4.7 µF 400 V DC 10 % 37.5 mm (L x W x H) 41.5 x 19 x
Number
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values ≥ 5 x 10 5 /100000 s (mean values)
- Loss factors ≤ 10 x 10 4 @ 1 kHz
- Reliability λ0> 2fit
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 19 x 32 mm
- Capacity (elec.)
4.7 µF
- Nominal voltage
400 V DC
- Tolerance ±
10 %
- Connection
Solder pins
- Length
41.5 mm
- Width
19 mm
- Height
32 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Cable Ø range
- RoHS-compliant
Yes
- Type
MKP4G044707F00KSSD
- Nominal voltage (details)
400 V/DC/220 V AC
- Dielectric
Metallised polypropylene foil
Documents & Downloads
Datasheet
Datasheet 450283 Wima MKP4G044707F00KSSD 1 pc(s) MKP thin film capacitor Radial lead 4.7 µF 400 V DC 10 % 37.5 mm (L x W x H) 41.5 x 19 x
User & Safety Instructions
User & Safety Instructions 450283 Wima MKP4G044707F00KSSD 1 pc(s) MKP thin film capacitor Radial lead 4.7 µF 400 V DC 10 % 37.5 mm (L x W x H) 41.5 x 19 x


