
Wima MKP4G046807G00KSSD 1 pc(s) MKP thin film capacitor Radial lead 6.8 µF 400 V DC 20 % 37.5 mm (L x W x H) 41.5 x 20 x
Number
Highlights & Details
Wima MKP4G046807G00KSSD MKP thin film capacitor
Our service for you
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values ≥ 5 x 10 5 /100000 s (mean values)
- Loss factors ≤ 10 x 10 4 @ 1 kHz
- Reliability λ0> 2fit
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 20 x 39.5 mm
- Capacity (elec.)
6.8 µF
- Nominal voltage
400 V DC
- Tolerance ±
20 %
- Material
Plastic
- Connection
Solder pins
- Length
41.5 mm
- Width
20 mm
- Height
39.5 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP4G046807G00KSSD
- Nominal voltage (details)
400 V/DC/220 V AC
- Dielectric
Metallised polypropylene foil
Documents & Downloads
Datasheet
Datasheet 450297 Wima MKP4G046807G00KSSD 1 pc(s) MKP thin film capacitor Radial lead 6.8 µF 400 V DC 20 % 37.5 mm (L x W x H) 41.5 x 20 x
User & Safety Instructions
User & Safety Instructions 450297 Wima MKP4G046807G00KSSD 1 pc(s) MKP thin film capacitor Radial lead 6.8 µF 400 V DC 20 % 37.5 mm (L x W x H) 41.5 x 20 x


