
Highlights & Details
Wima MKP4O134706D00MJ00 MKP thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKP thin film capacitor
- Dim
(L x W x H) 31.5 x 13 x 24 mm
- Capacity (elec.)
0.47 µF
- Nominal voltage
1000 V DC
- Tolerance ±
20 %
- Length
31.5 mm
- Width
13 mm
- Height
24 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
MKP4O134706D00MJ00
Documents & Downloads
Datasheet
Datasheet 3613968 Wima MKP4O134706D00MJ00 1 pc(s) MKP thin film capacitor 0.47 µF 1000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Tap
User & Safety Instructions
User & Safety Instructions 3613968 Wima MKP4O134706D00MJ00 1 pc(s) MKP thin film capacitor 0.47 µF 1000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Tap
