
Number
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 4.6 x 3 x 5 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
63 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
4.6 mm
- Width
3 mm
- Height
5 mm
- CS
2.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS 02 0,068uF 10% 63V RM2,5
- Nominal voltage (details)
63 V/DC/40 V AC
Documents & Downloads
Datasheet
Datasheet 450467 Wima MKS 02 0,068uF 10% 63V RM2,5 1 pc(s) MKS thin film capacitor Radial lead 0.068 µF 63 V DC 10 % 2.5 mm (L x W x H) 4
User & Safety Instructions
User & Safety Instructions 450467 Wima MKS 02 0,068uF 10% 63V RM2,5 1 pc(s) MKS thin film capacitor Radial lead 0.068 µF 63 V DC 10 % 2.5 mm (L x W x H) 4



