
Highlights & Details
Wima MKS 02 1uF 10% 50V RM2,5 MKS thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 4.6 x 5.5 x 10 mm
- Capacity (elec.)
1 µF
- Nominal voltage
50 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
4.6 mm
- Width
5.5 mm
- Height
10 mm
- CS
2.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS 02 1uF 10% 50V RM2,5
- Reliability
Λ0< 2fit
- Nominal voltage (details)
50 V/DC/30 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 450306 Wima MKS 02 1uF 10% 50V RM2,5 1 pc(s) MKS thin film capacitor Radial lead 1 µF 50 V DC 10 % 2.5 mm (L x W x H) 4.6 x 5.5
User & Safety Instructions
User & Safety Instructions 450306 Wima MKS 02 1uF 10% 50V RM2,5 1 pc(s) MKS thin film capacitor Radial lead 1 µF 50 V DC 10 % 2.5 mm (L x W x H) 4.6 x 5.5



