Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKS thin film capacitor
Radial lead
(L x W x H) 7.2 x 3.5 x 8.5 mm
0.15 µF
100 V DC
10 %
Polyester
Solder pins
7.2 mm
3.5 mm
8.5 mm
5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKS 2 0,15uF 10% 100V RM5
Datasheet 1569719 Wima MKS 2 0,15uF 10% 100V RM5 1 pc(s) MKS thin film capacitor Radial lead 0.15 µF 100 V DC 10 % 5 mm (L x W x H) 7.2 x