Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKS thin film capacitor
Radial lead
(L x W x H) 7.2 x 2.5 x 6.5 mm
0.022 µF
63 V DC
5 %
Polyester
Solder pins
7.2 mm
2.5 mm
6.5 mm
5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKS 2 0,022uF 5% 63V RM5
Datasheet 1569731 Wima MKS 2 0,022uF 5% 63V RM5 1 pc(s) MKS thin film capacitor Radial lead 0.022 µF 63 V DC 5 % 5 mm (L x W x H) 7.2 x 2.