Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKS thin film capacitor
Radial lead
(L x W x H) 13 x 4 x 9 mm
1 µF
63 V DC
10 %
Polyester
Solder pins
13 mm
4 mm
9 mm
10 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKS 4 1,0uF 10% 63V RM10
Datasheet 1569705 Wima MKS 4 1,0uF 10% 63V RM10 1 pc(s) MKS thin film capacitor Radial lead 1 µF 63 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9