
Highlights & Details
Wima MKS0F026800E00KSSD MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 4.6 x 4.6 x 9 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
250 V DC
- Tolerance ±
10 %
- Length
4.6 mm
- Width
4.6 mm
- Height
9 mm
- CS
2.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKS0F026800E00KSSD
Documents & Downloads
Datasheet
Datasheet 3614378 Wima MKS0F026800E00KSSD 1 pc(s) MKS thin film capacitor 0.068 µF 250 V DC 10 % 2.5 mm (L x W x H) 4.6 x 4.6 x 9 mm Bulk
User & Safety Instructions
User & Safety Instructions 3614378 Wima MKS0F026800E00KSSD 1 pc(s) MKS thin film capacitor 0.068 µF 250 V DC 10 % 2.5 mm (L x W x H) 4.6 x 4.6 x 9 mm Bulk
