
Highlights & Details
Wima MKS2B034701B00JI00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 7.2 x 3 x 7.5 mm
- Capacity (elec.)
0.47 µF
- Nominal voltage
50 V DC
- Tolerance ±
5 %
- Length
7.2 mm
- Width
3 mm
- Height
7.5 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 360
- RoHS-compliant
Yes
- Type
MKS2B034701B00JI00
Documents & Downloads
Datasheet
Datasheet 3614423 Wima MKS2B034701B00JI00 1 pc(s) MKS thin film capacitor 0.47 µF 50 V DC 5 % 5 mm (L x W x H) 7.2 x 3 x 7.5 mm Tape on Fu
User & Safety Instructions
User & Safety Instructions 3614423 Wima MKS2B034701B00JI00 1 pc(s) MKS thin film capacitor 0.47 µF 50 V DC 5 % 5 mm (L x W x H) 7.2 x 3 x 7.5 mm Tape on Fu
