There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKT thin film capacitor
Radial lead
(L x W x H) 7.2 x 3.0 x 7.5 mm
220 nF
63 V DC
40 V AC
15 V/µs
10 %
Polyethylene terephthalate
Wire
7.2 mm
3.0 mm
7.5 mm
5.0 mm
55 °C
100 °C
1 pc(s)
Yes
MKS2C032201B00KSSD
yes
Datasheet 3523655 Wima MKS2C032201B00KSSD 1 pc(s) MKT thin film capacitor Radial lead 220 nF 63 V DC, 40 V AC 10 % 5.0 mm (L x W x H) 7.2
User & Safety Instructions 3523655 Wima MKS2C032201B00KSSD 1 pc(s) MKT thin film capacitor Radial lead 220 nF 63 V DC, 40 V AC 10 % 5.0 mm (L x W x H) 7.2