There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKT thin film capacitor
Radial lead
(L x W x H) 7.2 x 3.5 x 8.5 mm
330 nF
63 V DC
40 V AC
15 V/µs
10 %
PET
Wire
7.2 mm
3.5 mm
8.5 mm
5.0 mm
55 °C
100 °C
1 pc(s)
Yes
MKS2C033301C00KSSD
yes
Datasheet 3523656 Wima MKS2C033301C00KSSD 1 pc(s) MKT thin film capacitor Radial lead 330 nF 63 V DC, 40 V AC 10 % 5.0 mm (L x W x H) 7.2
User & Safety Instructions 3523656 Wima MKS2C033301C00KSSD 1 pc(s) MKT thin film capacitor Radial lead 330 nF 63 V DC, 40 V AC 10 % 5.0 mm (L x W x H) 7.2