There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
MKT thin film capacitor
Radial lead
(L x W x H) 7.2 x 3.5 x 8.5 mm
470 nF
63 V DC
40 V AC
15 V/µs
10 %
PET
Wire
7.2 mm
3.5 mm
8.5 mm
5.0 mm
-55 °C
100 °C
1 pc(s)
Yes
MKS2C034701C00KSSD
yes
Datasheet 3523658 Wima MKS2C034701C00KSSD 1 pc(s) MKT thin film capacitor Radial lead 470 nF 63 V DC, 40 V AC 10 % 5.0 mm (L x W x H) 7.2
User & Safety Instructions 3523658 Wima MKS2C034701C00KSSD 1 pc(s) MKT thin film capacitor Radial lead 470 nF 63 V DC, 40 V AC 10 % 5.0 mm (L x W x H) 7.2