There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKT thin film capacitor
Radial lead
(L x W x H) 7.2 x 4.5 x 9.5 mm
470 nF
100 V DC
63 V AC
20 V/µs
10 %
PET
Wire
7.2 mm
4.5 mm
9.5 mm
5.0 mm
-55 °C
100 °C
1 pc(s)
Yes
MKS2D034701E00KSSD
yes
Datasheet 3523657 Wima MKS2D034701E00KSSD 1 pc(s) MKT thin film capacitor Radial lead 470 nF 100 V DC, 63 V AC 10 % 5.0 mm (L x W x H) 7.2
User & Safety Instructions 3523657 Wima MKS2D034701E00KSSD 1 pc(s) MKT thin film capacitor Radial lead 470 nF 100 V DC, 63 V AC 10 % 5.0 mm (L x W x H) 7.2