
Highlights & Details
Wima MKS2D042201N00KI00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 7.2 x 11 x 16 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
100 V DC
- Tolerance ±
10 %
- Length
7.2 mm
- Width
11 mm
- Height
16 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 360
- RoHS-compliant
Yes
- Type
MKS2D042201N00KI00
Documents & Downloads
Datasheet
Datasheet 3615255 Wima MKS2D042201N00KI00 1 pc(s) MKS thin film capacitor 2.2 µF 100 V DC 10 % 5 mm (L x W x H) 7.2 x 11 x 16 mm Tape on F
User & Safety Instructions
User & Safety Instructions 3615255 Wima MKS2D042201N00KI00 1 pc(s) MKS thin film capacitor 2.2 µF 100 V DC 10 % 5 mm (L x W x H) 7.2 x 11 x 16 mm Tape on F
