
Highlights & Details
Wima MKS2F032201H00JSSD MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 7.2 x 5.5 x 11.5 mm
- Capacity (elec.)
0.22 µF
- Nominal voltage
250 V DC
- Tolerance ±
5 %
- Length
7.2 mm
- Width
5.5 mm
- Height
11.5 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKS2F032201H00JSSD
Documents & Downloads
Datasheet
Datasheet 3615433 Wima MKS2F032201H00JSSD 1 pc(s) MKS thin film capacitor 0.22 µF 250 V DC 5 % 5 mm (L x W x H) 7.2 x 5.5 x 11.5 mm Bulk
User & Safety Instructions
User & Safety Instructions 3615433 Wima MKS2F032201H00JSSD 1 pc(s) MKS thin film capacitor 0.22 µF 250 V DC 5 % 5 mm (L x W x H) 7.2 x 5.5 x 11.5 mm Bulk
