
Highlights & Details
Wima MKS2F033301K00MSSD MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 7.2 x 7.2 x 13 mm
- Capacity (elec.)
0.33 µF
- Nominal voltage
250 V DC
- Tolerance ±
20 %
- Length
7.2 mm
- Width
7.2 mm
- Height
13 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKS2F033301K00MSSD
Documents & Downloads
Datasheet
Datasheet 3615466 Wima MKS2F033301K00MSSD 1 pc(s) MKS thin film capacitor 0.33 µF 250 V DC 20 % 5 mm (L x W x H) 7.2 x 7.2 x 13 mm Bulk
User & Safety Instructions
User & Safety Instructions 3615466 Wima MKS2F033301K00MSSD 1 pc(s) MKS thin film capacitor 0.33 µF 250 V DC 20 % 5 mm (L x W x H) 7.2 x 7.2 x 13 mm Bulk
