
Highlights & Details
Wima MKS2G031501M00MI00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 7.2 x 8.5 x 14 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
400 V DC
- Tolerance ±
20 %
- Length
7.2 mm
- Width
8.5 mm
- Height
14 mm
- CS
5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 360
- RoHS-compliant
Yes
- Type
MKS2G031501M00MI00
Documents & Downloads
Datasheet
Datasheet 3615671 Wima MKS2G031501M00MI00 1 pc(s) MKS thin film capacitor 0.15 µF 400 V DC 20 % 5 mm (L x W x H) 7.2 x 8.5 x 14 mm Tape on
User & Safety Instructions
User & Safety Instructions 3615671 Wima MKS2G031501M00MI00 1 pc(s) MKS thin film capacitor 0.15 µF 400 V DC 20 % 5 mm (L x W x H) 7.2 x 8.5 x 14 mm Tape on
