
Highlights & Details
Wima MKS4B041502E00KSSD MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 10.3 x 5 x 10.5 mm
- Capacity (elec.)
1.5 µF
- Nominal voltage
50 V DC
- Tolerance ±
10 %
- Length
10.3 mm
- Width
5 mm
- Height
10.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKS4B041502E00KSSD
Documents & Downloads
Datasheet
Datasheet 3615979 Wima MKS4B041502E00KSSD 1 pc(s) MKS thin film capacitor 1.5 µF 50 V DC 10 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm Bulk
User & Safety Instructions
User & Safety Instructions 3615979 Wima MKS4B041502E00KSSD 1 pc(s) MKS thin film capacitor 1.5 µF 50 V DC 10 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm Bulk
