
Highlights & Details
Wima MKS4B046802G00KI00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 10.3 x 7.2 x 12.5 mm
- Capacity (elec.)
6.8 µF
- Nominal voltage
50 V DC
- Tolerance ±
10 %
- Length
10.3 mm
- Width
7.2 mm
- Height
12.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 360
- RoHS-compliant
Yes
- Type
MKS4B046802G00KI00
Documents & Downloads
Datasheet
Datasheet 3616082 Wima MKS4B046802G00KI00 1 pc(s) MKS thin film capacitor 6.8 µF 50 V DC 10 % 7.5 mm (L x W x H) 10.3 x 7.2 x 12.5 mm Tape
User & Safety Instructions
User & Safety Instructions 3616082 Wima MKS4B046802G00KI00 1 pc(s) MKS thin film capacitor 6.8 µF 50 V DC 10 % 7.5 mm (L x W x H) 10.3 x 7.2 x 12.5 mm Tape
